Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.900 |
100+ | $7.550 |
250+ | $7.050 |
500+ | $6.660 |
1000+ | $6.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTMPD1-156
Newark Part No.68AK9966
Product Range-
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter4mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate