Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No24-14091
Newark Part No.26W6510
Connector Type AXLR Plug
Connector to ConnectorXLR Plug to Mini XLR Jack
Connector Type BMini XLR Jack
Cable Length - Imperial6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XLR Cable Plug To Mini XLR Jack, Black, 2 m
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
XLR Plug
Connector Type B
Mini XLR Jack
Cable Length - Metric
2m
Product Range
-
Connector to Connector
XLR Plug to Mini XLR Jack
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate