Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No27-9965
Newark Part No.67Y9911
No. of Contacts4Contacts
GenderSocket
Connector MountingIn Line Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27-9965 from Pro Signal is a black colour 4 pole in-line XLR female jack.
- Solder connection
- Maximum cable diameter is 0.31inch
- Rubber strain relief
- Case color: Black
- Max cable diameter:. 31”
- Rubber strain relief"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
In Line Mount
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
Contact Plating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
