Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.460 |
| 10+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No83-17097
Newark Part No.78Y7717
Accessory TypeFlat Screen Desk Mount
Load Capacity12kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3 1/2” Laptop Stand Pro Signal LCD Mounts and Stands are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount. This elegant yet sturdy laptop stand is raised 3 ½” off the surface and comes with a beautiful glass shelf that will add appeal to any desk. This stand is raised by 4 posts, one on each corner of the shelf.
- Beautiful glass shelf
- Metal support posts
- Rubber feet for stability and to avoid scratches
- Easily assembled
- Dimensions: 22” x 8. 26” x 3. 14” (W x D x H)
- Material: Tempered Glass and Aluminum Includes
- 5mm Tempered Glass Shelf
- Stands to hold glass
- Hardware including screws and washers needed for installation
- Instruction / Installation Manual
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Flat Screen Desk Mount
Product Range
-
Load Capacity
12kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
