Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.010 |
Price for:Each
Minimum: 250
Multiple: 1
$8,752.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No83-17100
Newark Part No.78Y7718
Accessory TypeLaptop Stand
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3 1/2” Laptop Stand Pro Signal LCD Mounts are best in class for mounting your LCD monitor. With styles supporting from one to four computer LCD monitors, finding the right fit is simple. All steel construction with heavy duty mounting hardware, choose Pro Signal for your next LCD mount. This elegant yet sturdy laptop stand is raised 3 ½” off the surface and comes with a beautiful glass shelf that will add appeal to any desk. This stand is raised by 2 curved supports, one on each side of the shelf.
- Beautiful glass shelf
- Curved metal supports
- Rubber feet for stability and to avoid scratches
- Easily assembled
- Dimensions: 22” x 8. 26” x 3. 14” (W x D x H)
- Material: Tempered Glass and Aluminum Includes
- 5mm Tempered Glass Shelf
- Legs to hold glass
- Hardware including screws and washers needed for installation
- Instruction / Installation Manual
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Laptop Stand
Product Range
-
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate