Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.710 |
25+ | $58.250 |
50+ | $53.790 |
100+ | $50.560 |
250+ | $47.880 |
Price for:Each
Minimum: 1
Multiple: 1
$62.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-664
Newark Part No.38K1372
Technical Datasheet
Connector Type AMini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Connector Type BMini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
Mini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Imperial
16.4ft
Jacket Color
Grey
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Mini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate