Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 100+ | $1.250 |
| 250+ | $1.150 |
| 500+ | $1.060 |
| 1000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00039
Newark Part No.81AK4405
Connector Type A3.5mm Mono Jack Plug
Connector Type B2.5mm Mono Jack Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
2.5mm Mono Jack Plug
Cable Length - Metric
1.5m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate