Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.010 |
25+ | $43.870 |
50+ | $41.440 |
100+ | $40.400 |
250+ | $39.350 |
Price for:Each
Minimum: 1
Multiple: 1
$47.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00525
Newark Part No.81AK4407
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
164ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
50m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate