Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 50+ | $6.910 |
| 100+ | $6.520 |
| 250+ | $6.050 |
| 500+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01044
Newark Part No.24M6281
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Plug
Cable Length - Metric
2m
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate