Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 100+ | $4.270 |
| 250+ | $3.960 |
| 500+ | $3.730 |
| 1000+ | $3.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01645
Newark Part No.81AK4410
No. of Contacts-
GenderSocket
Contact Plating-
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Socket
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
