Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03073
Newark Part No.78AK7797
Product RangePSG03072/74 - 00516/21 Series
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.910 |
100+ | $2.480 |
250+ | $2.310 |
500+ | $2.180 |
1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03073
Newark Part No.78AK7797
Product RangePSG03072/74 - 00516/21 Series
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColorBlack
Product RangePSG03072/74 - 00516/21 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
9.84"
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Connector Type B
BNC Plug
Cable Length - Metric
250mm
Product Range
PSG03072/74 - 00516/21 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate