Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 100+ | $1.860 |
| 250+ | $1.720 |
| 500+ | $1.610 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03224
Newark Part No.78AK7805
Product Range-
No. of Contacts-
Gender-
Connector Mounting-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
-
Contact Plating
-
SVHC
To Be Advised
No. of Contacts
-
Connector Mounting
-
Connector Body Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate