Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 100+ | $10.670 |
| 250+ | $9.820 |
| 500+ | $9.160 |
| 1000+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03400
Newark Part No.78AK7809
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit TypeFerrite Magnet
Connector Type3.5mm Stereo Jack Plug
Lead Length6m
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
SVHC
To Be Advised
Frequency Response Max
20kHz
Drive Unit Type
Ferrite Magnet
Lead Length
6m
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
