Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4+ | $18.960 |
Price for:Each
Minimum: 500
Multiple: 1
$9,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03489
Newark Part No.65T0092
Maximum Screen Size32" to 63"
Bracket TypeFixed Mount
Load Max130lb
VESA StandardVESA 800 x 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low Profile Flat Panel Tv Mount In the early days of flat panel television mounts, several in-wall anchors were needed to secure televisions to the wall due to their incredible weight. Now that lighter televisions have hit the market, it is becoming easier and easier to mount one with a thin wall bracket while only using a couple anchors. This bracket is our thinnest-profile mount yet! Mounting your television a mere 1/3" away from the wall, it still supports televisions weighing up to 130 lbs!
- Universal mounting pattern
- Simple hook on design
- Hook & Loop backed arms to stop movement once screen is in place
- Mounting hardware included
- Fits 32" to 63" flat panel screens
- Max. hole pattern: 32 1/3" width & 16" height
- Max. VESA: 800x400
- Max screen weight: 130lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
32" to 63"
Load Max
130lb
Product Range
-
Bracket Type
Fixed Mount
VESA Standard
VESA 800 x 400
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate