Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $16.460 |
50+ | $15.220 |
100+ | $14.200 |
250+ | $13.410 |
500+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03555
Newark Part No.78AK7820
Temperature Measuring Range-
External Height160mm
External Width21mm
External Depth12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-
External Width
21mm
Product Range
-
External Height
160mm
External Depth
12mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate