Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03800
Newark Part No.78AK7844
Product RangePro Signal Panel Mount USB Adaptor Leads
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $2.000 |
100+ | $1.670 |
250+ | $1.540 |
500+ | $1.440 |
1000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03800
Newark Part No.78AK7844
Product RangePro Signal Panel Mount USB Adaptor Leads
Connector Type AUSB 2.0 A Socket, Panel Mount
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial0.44ft
Cable Length - Metric135mm
Jacket ColorBlack
Product RangePro Signal Panel Mount USB Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
0.44ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
135mm
Product Range
Pro Signal Panel Mount USB Adaptor Leads
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate