Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08461
Newark Part No.81AK4433
Product RangePro Signal Hi-Fi Headphones with Steel Headband
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 100+ | $8.040 |
| 250+ | $7.400 |
| 500+ | $6.900 |
| 1000+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08461
Newark Part No.81AK4433
Product RangePro Signal Hi-Fi Headphones with Steel Headband
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type40mm
Connector Type3.5mm Stereo Jack Plug
Lead Length1.5m
Product RangePro Signal Hi-Fi Headphones with Steel Headband
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
Product Range
Pro Signal Hi-Fi Headphones with Steel Headband
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
1.5m
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
