Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.110 |
100+ | $2.590 |
250+ | $2.390 |
500+ | $2.250 |
1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08659
Newark Part No.81AK4437
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourBlack, Red
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black, Red
Product Range
-
Gender
Plug
Connector Body Material
Plastic Body
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate