Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.410 |
| 100+ | $15.540 |
| 250+ | $14.460 |
| 500+ | $13.630 |
| 1000+ | $12.970 |
Price for:Each
Minimum: 1
Multiple: 1
$18.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08696
Newark Part No.81AK4441
Temperature Measuring Range0°C to +50°C
External Height13mm
External Width64mm
External Depth47mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
0°C to +50°C
External Width
64mm
Product Range
-
External Height
13mm
External Depth
47mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate