Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08790
Newark Part No.81AK4446
Product RangePro Signal BNC Leads
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $3.450 |
100+ | $2.890 |
250+ | $2.660 |
500+ | $2.490 |
1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08790
Newark Part No.81AK4446
Product RangePro Signal BNC Leads
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePro Signal BNC Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
1m
Product Range
Pro Signal BNC Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate