Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3117-0.5M
Newark Part No.81AK4454
Product RangePro Signal 3.5mm Slim 90 Degree Leads
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 100+ | $1.540 |
| 250+ | $1.420 |
| 500+ | $1.310 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3117-0.5M
Newark Part No.81AK4454
Product RangePro Signal 3.5mm Slim 90 Degree Leads
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColorBlack
Product RangePro Signal 3.5mm Slim 90 Degree Leads
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
0.5m
Product Range
Pro Signal 3.5mm Slim 90 Degree Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate