Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.340 |
250+ | $1.050 |
500+ | $0.953 |
1000+ | $0.875 |
5000+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90329 (PSG08428)
Newark Part No.81AK4463
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions1Positions
Convert To GenderReceptacle
Convert To Positions1Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
1Positions
Convert To Positions
1Positions
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate