Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.010 |
100+ | $4.260 |
250+ | $3.980 |
500+ | $3.760 |
1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91625
Newark Part No.78AK7983
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial6"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate