Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91920
Newark Part No.81AK4511
Product RangePro Signal 10mm Red Flashing LEDs
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 100+ | $3.610 |
| 250+ | $3.340 |
| 500+ | $3.130 |
| 1000+ | $2.960 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91920
Newark Part No.81AK4511
Product RangePro Signal 10mm Red Flashing LEDs
Product RangePro Signal 10mm Red Flashing LEDs
LED ColorRed
Bulb Size10mm
Luminous Intensity500mcd
Blinking Frequency Min-
Blinking Frequency Max1.8Hz
Operating Voltage Min3V
Operating Voltage Max5V
SVHCTo Be Advised
Technical Specifications
Product Range
Pro Signal 10mm Red Flashing LEDs
Bulb Size
10mm
Blinking Frequency Min
-
Operating Voltage Min
3V
SVHC
To Be Advised
LED Color
Red
Luminous Intensity
500mcd
Blinking Frequency Max
1.8Hz
Operating Voltage Max
5V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
