Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 100+ | $3.710 |
| 250+ | $3.450 |
| 500+ | $3.250 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRW1-068
Newark Part No.69AK5069
Convert From Coax TypeBNC
Convert From GenderPlug, Plug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug, Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate