Print Page
Image is for illustrative purposes only. Please refer to product description.
848 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.530 |
250+ | $1.190 |
500+ | $1.090 |
1000+ | $0.994 |
5000+ | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRW7-010
Newark Part No.83AK1005
Convert From Coax TypeTV Coaxial
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance75ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
TV Coaxial
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
75ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate