TA308

Thermometer, 0°C to +50°C, 88 mm, 150 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.
PRO SIGNAL TA308
PRO SIGNAL TA308
PRO SIGNAL TA308
ManufacturerPRO SIGNAL
Manufacturer Part NoTA308
Newark Part No.68Y0134
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown

Product Information

ManufacturerPRO SIGNAL
Manufacturer Part NoTA308
Newark Part No.68Y0134
Technical Datasheet
Temperature Measuring Range0°C to +50°C
External Height88mm
External Width150mm
External Depth25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

A simple thermometer with a clock is an essential device for every room, shop, store, or garage. This affordable version features a large LCD display that can easily be read across the room. Temperature, time, and humidity can be viewed at a glance.

  • A large LCD displays the current temperature and humidity at a glance
  • 12/24 hour clock also displays current time
  • Month and day alternative display
  • Built-in alarm clock
  • Selectable °C/°F
  • Max/Min memory
  • 2 -1/2” x 3-1/2" LCD screen can be seen across the room
  • Temperature range: Indoor 14°~122°F
  • Humidity range: 10% ~ 90% RH
  • Integrated desk stand and wall-mounting hole
  • Powered by one AAA battery (not included)

Applications

Clock & Timing, Test & Measurement

Technical Specifications

Temperature Measuring Range

0°C to +50°C

External Width

150mm

Product Range

-

External Height

88mm

External Depth

25mm

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate