Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.646 |
10+ | $0.442 |
25+ | $0.371 |
50+ | $0.300 |
100+ | $0.256 |
500+ | $0.219 |
1000+ | $0.191 |
2500+ | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AB2063B-2 is an ultrathin and lightweight 20mm bender. It features low power consumption.
- 6300Hz resonant frequency
- ≤ 350 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 10,000pF capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.016inch x 0.78inch x 0.78inch (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.3kHz
Capacitance
10nF
External Height
0.42mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate