Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.529 |
10+ | $0.386 |
25+ | $0.347 |
50+ | $0.309 |
100+ | $0.268 |
500+ | $0.231 |
1000+ | $0.208 |
2500+ | $0.193 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AB2063BF is an ultrathin and lightweight 20mm feedback bender. It features low power consumption.
- 6300Hz resonant frequency
- 800 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 8500pF ±30% capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.016inch x 0.78inch x 0.78inch (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.3kHz
Capacitance
8500pF
External Height
0.42mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate