Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.680 |
10+ | $3.080 |
25+ | $2.880 |
50+ | $2.680 |
100+ | $2.410 |
500+ | $2.210 |
1000+ | $1.980 |
2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1027-TWT-3V-R
Newark Part No.02AM8285
Transducer FunctionAudio Indicator
Supply Voltage Min2VDC
Supply Voltage Max5VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating30mA
Resonant Frequency2.7kHz
Transducer MountingThrough Hole
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
5VDC
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.7kHz
Product Range
-
Supply Voltage Min
2VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate