Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.590 |
| 25+ | $3.350 |
| 50+ | $3.110 |
| 100+ | $2.810 |
| 500+ | $2.600 |
| 1000+ | $2.340 |
| 2500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1622-TWT-12V-R
Newark Part No.02AM8305
Transducer FunctionAudio Indicator
Supply Voltage Min8VDC
Supply Voltage Max15VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Resonant Frequency2.2kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.2kHz
Product Range
-
Supply Voltage Min
8VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
