Print Page
Image is for illustrative purposes only. Please refer to product description.

248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $4.250 |
| 25+ | $3.980 |
| 50+ | $3.680 |
| 100+ | $3.330 |
| 500+ | $3.080 |
| 1000+ | $2.770 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2438-TT-R
Newark Part No.02AM8328
Transducer FunctionAudio Indicator
Supply Voltage Min8VDC
TonesContinuous
Sound Pressure Level (SPL)95dBA
Supply Voltage Max16VDC
Resonant Frequency3.8kHz
Transducer MountingThrough Hole
Operating Current Max12mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
3.8kHz
Operating Current Max
12mA
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
