New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      AI-4328-P-C120D-R

                      INDICATOR, 2.8KHZ, 100MM, 98DBA ROHS COMPLIANT: YES

                      PUI AUDIO AI-4328-P-C120D-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-4328-P-C120D-R
                      Newark Part No.02AM8368
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.860
                      10+$15.200
                      25+$14.340
                      50+$12.880
                      100+$12.150
                      250+$11.820
                      500+$11.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-4328-P-C120D-R
                      Newark Part No.02AM8368
                      Transducer FunctionAudio Indicator
                      TonesContinuous
                      Supply Voltage Min30VDC
                      Sound Pressure Level (SPL)98dBA
                      Supply Voltage Max120VDC
                      Resonant Frequency2.8kHz
                      Operating Current Max17mA
                      Transducer MountingPanel Mount
                      Drive CircuitInternal
                      Sound Level Distance100mm
                      Capacitance-
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Operating Voltage Range30V to 120V
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Supply Voltage Min

                      30VDC

                      Supply Voltage Max

                      120VDC

                      Operating Current Max

                      17mA

                      Drive Circuit

                      Internal

                      Capacitance

                      -

                      IP Rating

                      -

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Tones

                      Continuous

                      Sound Pressure Level (SPL)

                      98dBA

                      Resonant Frequency

                      2.8kHz

                      Transducer Mounting

                      Panel Mount

                      Sound Level Distance

                      100mm

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      30V to 120V

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.