Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $7.530 |
| 25+ | $7.040 |
| 50+ | $6.520 |
| 100+ | $5.900 |
| 500+ | $5.440 |
| 1000+ | $4.890 |
| 2500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAILF-4228-TF-HT-LW140
Newark Part No.07AM7087
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)92dBA
Resonant Frequency2.8kHz
Supply Voltage Max20VDC
Operating Current Max15mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range12V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AILF-4228-TF-HT-LW140 is a piezo indicator.
- 12VDC rated voltage, 2.8KHz resonant frequency
- 105dB SPL, 10mA maximum rated current
- Round shape, 0.5KHz tolerance
- Operating voltage range from 1.5V to 20V
- Continuous tone or pulse rate, standard temp grade
- Lead wire terminal material, dimension is 0.62inch x 1.64inch x 2.36inch (H x W x L)
- Operating temperature range from -20 to 60°C
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.8kHz
Operating Current Max
15mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
92dBA
Supply Voltage Max
20VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
12V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate