Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $5.130 |
| 25+ | $4.800 |
| 50+ | $4.450 |
| 100+ | $4.020 |
| 500+ | $3.710 |
| 1000+ | $3.340 |
| 2500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-T-EB-R
Newark Part No.11AN0253
Board TypeEvaluation Board
IC / Module Used-
Application Sub TypeMEMS Microphone
Kit ContentsMEMS Microphone -42 dB AMM-2742-T-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
-
Kit Contents
MEMS Microphone -42 dB AMM-2742-T-R
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
