Print Page
Image is for illustrative purposes only. Please refer to product description.
338 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $5.390 |
10+ | $4.820 |
25+ | $4.510 |
50+ | $4.190 |
100+ | $3.790 |
500+ | $3.490 |
1000+ | $3.150 |
2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02504MO-SP9
Newark Part No.07AM7217
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric9mm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions25mm x 9mm x 3mm
External Width - Imperial0.35"
Frequency Range700Hz to 20kHz
Frequency Response Min700Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric25mm
External Depth - Metric3mm
External Length - Imperial0.98"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02504MO-SP9 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power (in 2cc box)
- 2.5W maximum input power (in 2cc box)
- 75dB (±3) SPL sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, 2cc sealed back-volume
- 700Hz ±20% resonant frequency at (2cc sealed back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB, 2cc sealed back-volume)
- PC+20%GF frame material, NdFeB magnet material, composite diaphragm material
- Less than or equal to 5% total harmonic distortion at f = 1KHz, PDRIVE = 2W, 2cc sealed back-volume
- 4 ±15%ohm impedance
- Dimension is 0.11inch x 0.35inch x 0.98inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
9mm
Resonant Frequency
700Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.35"
Frequency Response Min
700Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
25mm
External Length - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
89dB
Product Dimensions
25mm x 9mm x 3mm
Frequency Range
700Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate