Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.790 |
10+ | $3.390 |
25+ | $3.180 |
50+ | $2.950 |
100+ | $2.660 |
500+ | $2.460 |
1000+ | $2.210 |
2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03008MR-R
Newark Part No.02AM8538
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric30mm
Power Rating Nom500mW
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.18"
Product Dimensions30mm x 4.8mm
Frequency Response Min650Hz
Frequency Range650Hz to 15kHz
Frequency Response Max15kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.8mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
30mm
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
30mm x 4.8mm
Frequency Range
650Hz to 15kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.8mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.18"
Frequency Response Min
650Hz
Frequency Response Max
15kHz
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.18"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate