Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $10.400 |
10+ | $9.960 |
25+ | $8.830 |
50+ | $8.300 |
100+ | $7.500 |
250+ | $7.210 |
500+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03204AS-HT-WP
Newark Part No.07AM7219
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric31.7mm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
Product Dimensions31.7mm x 31.7mm x 16.5mm
External Width - Imperial1.25"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIPX5
IP RatingIPX5
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric31.7mm
External Depth - Metric16.5mm
External Length - Imperial1.25"
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03204AS-HT-WP is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 3W rated input power
- 4W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 200Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, aluminum + PU diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 0.64inch x 1.24inch x 1.24inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
31.7mm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.25"
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
IP Rating
IPX5
Speaker Mounting
Panel Mount
External Length - Metric
31.7mm
External Length - Imperial
1.25"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
Product Dimensions
31.7mm x 31.7mm x 16.5mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
IPX5
Product Range
-
Power Rating Max
4W
External Depth - Metric
16.5mm
External Depth - Imperial
0.65"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate