Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $14.770 |
10+ | $14.150 |
25+ | $13.350 |
50+ | $11.990 |
100+ | $11.310 |
250+ | $11.000 |
500+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03504AR-T
Newark Part No.07AM7222
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric35.3mm
Power Rating Nom4W
Resonant Frequency220Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.39"
Product Dimensions35.3mm x 35.3mm x 16.7mm
Frequency Response Min220Hz
Frequency Range220Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric16.7mm
External Depth - Imperial0.66"
Product Overview
AS03504AR-T is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 4W rated input power
- 6W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 220 ±20%Hz resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- ABS frame material, NdFeB magnet material, NBR + AL diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 0.65inch x 1.38inch x 1.38inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 60°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
35.3mm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
35.3mm x 35.3mm x 16.7mm
Frequency Range
220Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.7mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.39"
Frequency Response Min
220Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
6W
External Depth - Imperial
0.66"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate