Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2441-T-HT-LW95
Newark Part No.25AM8164
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency4.1kHz
Transducer MountingFlanged
Drive Circuit-
Capacitance0.025µF
Lead Wire30AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range10V to 30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
4.1kHz
Drive Circuit
-
Lead Wire
30AWG
IP Rating
-
Operating Voltage Range
10V to 30V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sound Pressure Level (SPL)
90dBA
Transducer Mounting
Flanged
Capacitance
0.025µF
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate