Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $3.690 |
25+ | $3.440 |
50+ | $3.130 |
100+ | $2.830 |
250+ | $2.500 |
500+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$36.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-2726-B
Newark Part No.49AM1118
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)64dB
Acoustic Overload Point (AOP)121dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance-
Sensor Case / Package-
No. of Pins5Pins
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
64dB
Supply Voltage Min
1.6VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
-
IP Rating
-
Qualification
-
SVHC
To Be Advised
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
121dB
Supply Voltage Max
3.6VDC
Impedance
-
No. of Pins
5Pins
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate