Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.130 |
| 25+ | $3.910 |
| 50+ | $3.610 |
| 100+ | $3.300 |
| 250+ | $2.930 |
| 500+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3526-5-B
Newark Part No.49AM1119
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)65dB
Acoustic Overload Point (AOP)122dB
Supply Voltage Min1.62VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance400ohm
Sensor Case / Package-
No. of Pins5Pins
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
65dB
Supply Voltage Min
1.62VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
-
IP Rating
-
Qualification
-
SVHC
To Be Advised
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
122dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
5Pins
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate