Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $2.750 |
| 25+ | $2.510 |
| 50+ | $2.280 |
| 100+ | $2.020 |
| 500+ | $1.780 |
| 1000+ | $1.520 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-T
Newark Part No.59AM1744
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)65dB
Acoustic Overload Point (AOP)120dB
Supply Voltage Min1.62VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-26dB
Impedance-
Sensor Case / Package-
No. of Pins5Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
65dB
Supply Voltage Min
1.62VDC
Sensitivity (dB)
-26dB
Sensor Case / Package
-
Output Interface
-
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
120dB
Supply Voltage Max
3.6VDC
Impedance
-
No. of Pins
5Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate