Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $7.240 |
| 25+ | $6.400 |
| 50+ | $6.000 |
| 100+ | $5.390 |
| 250+ | $5.190 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoLAI-1441-TB-WP
Newark Part No.27AM0154
TonesContinuous
Sound Pressure Level (SPL)83dBA
Resonant Frequency4.1kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP68
IP RatingIP68
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
4.1kHz
Drive Circuit
Internal
Lead Wire
-
IP Rating
IP68
Operating Voltage Range
6VDC to 15VDC
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Sound Pressure Level (SPL)
83dBA
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
IP68
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate