Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.190 |
10+ | $2.670 |
25+ | $2.480 |
50+ | $2.300 |
100+ | $2.070 |
500+ | $1.900 |
1000+ | $1.690 |
2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-2032L
Newark Part No.49AM1361
Microphone TypeECM
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)75dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-32dB
Impedance2kohm
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
ECM
Signal to Noise Ratio (SNR)
75dB
Supply Voltage Min
1VDC
Sensitivity (dB)
-32dB
Sensor Case / Package
-
Output Interface
-
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Impedance
2kohm
No. of Pins
-
IP Rating
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate