Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $8.480 |
| 25+ | $8.010 |
| 50+ | $7.660 |
| 100+ | $6.960 |
| 250+ | $6.460 |
| 500+ | $5.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2504MS-WP-HT
Newark Part No.13AM5308
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric25mm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeSquare
Product Dimensions25mm x 25mm x 6.5mm
External Width - Imperial0.984"
Frequency Response Min650Hz
Frequency Range650Hz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max2.5W
External Length - Metric25mm
External Depth - Metric6.5mm
External Length - Imperial0.984"
External Depth - Imperial0.255"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
25mm
Resonant Frequency
650Hz
Speaker Shape
Square
External Width - Imperial
0.984"
Frequency Range
650Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
90dB
Product Dimensions
25mm x 25mm x 6.5mm
Frequency Response Min
650Hz
Temperature Grade
High Temperature
IP Rating
IP67
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
6.5mm
External Depth - Imperial
0.255"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate