Print Page
Image is for illustrative purposes only. Please refer to product description.
805 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.040 |
10+ | $3.800 |
25+ | $3.590 |
50+ | $3.320 |
100+ | $3.020 |
250+ | $2.660 |
500+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0540-S-R
Newark Part No.02AM9789
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2V
Resonant Frequency4kHz
Supply Voltage Max4V
Current Rating100mA
Sound Pressure Level (SPL)78dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
4V
Sound Pressure Level (SPL)
78dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Resonant Frequency
4kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate