Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.040 |
| 25+ | $3.830 |
| 50+ | $3.540 |
| 100+ | $3.250 |
| 250+ | $2.870 |
| 500+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1550-T-HT
Newark Part No.07AM7736
Transducer FunctionBuzzer
Supply Voltage Min1VAC
Tones-
Sound Pressure Level (SPL)85dBA
Resonant Frequency5kHz
Supply Voltage Max20VAC
Transducer MountingSurface Mount
Operating Current Max3mA
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMT-1550-T-HT is a 14.8mm x 14.8mm transducer.
- Low power consumption & no added EMI/EMC concerns
- Surface mount and 6.8mm height for low profile, easy installation
- 12Vp-p rated voltage
- 1 to 20Vp-p operating voltage
- 3mA current draw at rated voltage
- 12,000 ±30% pF capacitance
- 85dBA minimum SPL at 10cm
- 5,000Hz resonant frequency
- PPS housing material, brass terminal material
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
5kHz
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
0.012µF
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
1VAC
Sound Pressure Level (SPL)
85dBA
Supply Voltage Max
20VAC
Operating Current Max
3mA
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate