Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoARM62312MM
Newark Part No.78AK2660
Product RangeARMADILLO Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.400 |
| 5+ | $270.790 |
| 10+ | $266.180 |
| 25+ | $261.570 |
Price for:Each
Minimum: 1
Multiple: 1
$275.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoARM62312MM
Newark Part No.78AK2660
Product RangeARMADILLO Series
Antenna TypeGPS / GNSS / MIMO / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingRP SMA / SMA Connector
Gain6.3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeARMADILLO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GNSS / MIMO / WiFi / LTE
Frequency Max
5.925GHz
Gain
6.3dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
ARMADILLO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
