Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.510 |
| 25+ | $4.350 |
| 50+ | $4.240 |
| 100+ | $4.130 |
| 250+ | $3.990 |
| 500+ | $3.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBM6220NLT
Newark Part No.02AM1255
PCB Transformer TypeEncapsulated
Primary Voltages16V
Secondary Voltages-
Power Rating-
Frequency Range3MHz to 30MHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage500VAC
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
-
Frequency Range
3MHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
16V
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
500VAC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability